Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+125 °C
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-25 °C
Typical Voltage Gain
106.02 dB
Country of Origin
Mexico
BD 3.080
BD 0.154 Each (In a Pack of 20) (Exc. Vat)
BD 3.388
BD 0.169 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 3.080
BD 0.154 Each (In a Pack of 20) (Exc. Vat)
BD 3.388
BD 0.169 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Differential
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Output Type
Open Collector
Number of Channels per Chip
4
Typical Response Time
1.3µs
Pin Count
14
Typical Single Supply Voltage
3 → 28 V
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Maximum Operating Temperature
+125 °C
Typical Dual Supply Voltage
±12 V, ±3 V, ±5 V, ±9 V
Minimum Operating Temperature
-25 °C
Typical Voltage Gain
106.02 dB
Country of Origin
Mexico