Texas Instruments LM2574MX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 500mA 14-Pin, SOIC

RS Stock No.: 208-8534Brand: Texas InstrumentsManufacturers Part No.: LM2574MX-5.0/NOPB
brand-logo
View all in DC-DC Converters ICs

Technical Document

Specifications

Minimum Output Voltage

5 V

Maximum Output Voltage

45 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Minimum Output Current

500mA

Converter Type

Inverting, Step Down

Number of Outputs

1

Output Type

Fixed

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.692

BD 1.138 Each (In a Pack of 5) (Exc. Vat)

BD 6.261

BD 1.252 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM2574MX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 500mA 14-Pin, SOIC
Select packaging type

BD 5.692

BD 1.138 Each (In a Pack of 5) (Exc. Vat)

BD 6.261

BD 1.252 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM2574MX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 500mA 14-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.138BD 5.692
50 - 95BD 0.968BD 4.840
100 - 245BD 0.776BD 3.878
250 - 495BD 0.764BD 3.822
500+BD 0.759BD 3.795

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Minimum Output Voltage

5 V

Maximum Output Voltage

45 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Minimum Output Current

500mA

Converter Type

Inverting, Step Down

Number of Outputs

1

Output Type

Fixed

Package Type

SOIC

Pin Count

14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more