Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
60 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
173 kHz
Pin Count
5
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Height
4.57mm
Efficiency
77%
Dimensions
10.16 x 8.64 x 4.57mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
8.64mm
Minimum Operating Temperature
-40 °C
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
BD 3.487
BD 3.487 Each (Exc. Vat)
BD 3.836
BD 3.836 Each (inc. VAT)
Standard
1
BD 3.487
BD 3.487 Each (Exc. Vat)
BD 3.836
BD 3.836 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 3.487 |
10 - 49 | BD 2.805 |
50 - 99 | BD 2.546 |
100 - 249 | BD 2.338 |
250+ | BD 2.206 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller
Minimum Input Voltage
4.5 V
Maximum Input Voltage
60 V
Output Type
Fixed
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
173 kHz
Pin Count
5
Package Type
D2PAK (TO-263)
Switching Regulator
Yes
Height
4.57mm
Efficiency
77%
Dimensions
10.16 x 8.64 x 4.57mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
8.64mm
Minimum Operating Temperature
-40 °C
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.