Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments, LM2594M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, SOIC

RS Stock No.: 533-3557Brand: Texas InstrumentsManufacturers Part No.: LM2594M-5.0/NOPB
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

173 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.45mm

Efficiency

82%

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Maximum Operating Temperature

+125 °C

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 1.727

BD 1.727 Each (Exc. Vat)

BD 1.900

BD 1.900 Each (inc. VAT)

Texas Instruments, LM2594M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, SOIC
Select packaging type

BD 1.727

BD 1.727 Each (Exc. Vat)

BD 1.900

BD 1.900 Each (inc. VAT)

Texas Instruments, LM2594M-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 1.727
5 - 9BD 1.685
10+BD 1.633

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

173 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

1.45mm

Efficiency

82%

Dimensions

4.9 x 3.9 x 1.45mm

Length

4.9mm

Width

3.9mm

Maximum Operating Temperature

+125 °C

Product details

SIMPLE SWITCHER® Step-Down Regulators, LM259x Series

SIMPLE SWITCHER® Regulators, Texas Instruments

Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in