Texas Instruments LM2623MM/NOPB Charge Pump, Regulator 2A, 1.2 → 14 V 8-Pin, MSOP

RS Stock No.: 533-3901Brand: Texas InstrumentsManufacturers Part No.: LM2623MM/NOPB
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Charge Pump

Maximum Output Current

2A

Output Voltage

1.2 → 14 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3mm

PRICED TO CLEAR

Yes

Width

3mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.836

BD 0.836 Each (Exc. Vat)

BD 0.920

BD 0.920 Each (inc. VAT)

Texas Instruments LM2623MM/NOPB Charge Pump, Regulator 2A, 1.2 → 14 V 8-Pin, MSOP
Select packaging type

BD 0.836

BD 0.836 Each (Exc. Vat)

BD 0.920

BD 0.920 Each (inc. VAT)

Texas Instruments LM2623MM/NOPB Charge Pump, Regulator 2A, 1.2 → 14 V 8-Pin, MSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 0.836
10 - 24BD 0.798
25 - 49BD 0.715
50 - 99BD 0.649
100+BD 0.627

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Regulator Type

Charge Pump

Maximum Output Current

2A

Output Voltage

1.2 → 14 V

Mounting Type

Surface Mount

Package Type

MSOP

Pin Count

8

Dimensions

3 x 3 x 0.86mm

Height

0.86mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

3mm

PRICED TO CLEAR

Yes

Width

3mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in