Texas Instruments LM2700MT-ADJ/NOPB, Boost Converter, Step Up 2.5A Adjustable, 1250 kHz 14-Pin, TSSOP

RS Stock No.: 162-4705Brand: Texas InstrumentsManufacturers Part No.: LM2700MT-ADJ/NOPB
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

2.5A

Number of Outputs

1

Maximum Input Voltage

12 V

Line Regulation

0.02 %/V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Output Type

Adjustable

Maximum Switching Frequency

1250 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

5 x 4.4 x 0.9mm

Maximum Output Voltage

17.5 V

Height

0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 161.821

BD 1.722 Each (In a Tube of 94) (Exc. Vat)

BD 178.003

BD 1.894 Each (In a Tube of 94) (inc. VAT)

Texas Instruments LM2700MT-ADJ/NOPB, Boost Converter, Step Up 2.5A Adjustable, 1250 kHz 14-Pin, TSSOP

BD 161.821

BD 1.722 Each (In a Tube of 94) (Exc. Vat)

BD 178.003

BD 1.894 Each (In a Tube of 94) (inc. VAT)

Texas Instruments LM2700MT-ADJ/NOPB, Boost Converter, Step Up 2.5A Adjustable, 1250 kHz 14-Pin, TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

2.5A

Number of Outputs

1

Maximum Input Voltage

12 V

Line Regulation

0.02 %/V

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Output Type

Adjustable

Maximum Switching Frequency

1250 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

5 x 4.4 x 0.9mm

Maximum Output Voltage

17.5 V

Height

0.9mm

Maximum Operating Temperature

+125 °C

Length

5mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.2 V

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more