Texas Instruments LM2735XMF/NOPB, Boost Converter, Step Up 3A Adjustable, 1600 kHz 5-Pin, SOT-23

RS Stock No.: 407-183Brand: Texas InstrumentsManufacturers Part No.: LM2735XMF/NOPB
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

1600 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Output Voltage

24 V

Height

1.02mm

Width

1.6mm

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

2.92mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.812

BD 0.962 Each (In a Pack of 5) (Exc. Vat)

BD 5.293

BD 1.058 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM2735XMF/NOPB, Boost Converter, Step Up 3A Adjustable, 1600 kHz 5-Pin, SOT-23
Select packaging type

BD 4.812

BD 0.962 Each (In a Pack of 5) (Exc. Vat)

BD 5.293

BD 1.058 Each (In a Pack of 5) (inc. VAT)

Texas Instruments LM2735XMF/NOPB, Boost Converter, Step Up 3A Adjustable, 1600 kHz 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

3A

Number of Outputs

1

Maximum Input Voltage

5.5 V

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

1600 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

2.92 x 1.6 x 1.02mm

Maximum Output Voltage

24 V

Height

1.02mm

Width

1.6mm

Minimum Output Voltage

3 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Length

2.92mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more