Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1.2MHz
Rail to Rail
Rail to Rail Output
BD 261.250
BD 0.104 Each (On a Reel of 2500) (Exc. Vat)
BD 287.375
BD 0.114 Each (On a Reel of 2500) (inc. VAT)
2500
BD 261.250
BD 0.104 Each (On a Reel of 2500) (Exc. Vat)
BD 287.375
BD 0.114 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Operational Amplifier
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
1.2MHz
Rail to Rail
Rail to Rail Output


