LM2904BQDRQ1 Texas Instruments, Operational Amplifier, Op Amp, RRO, 1.2MHz, 36 V, 8-Pin SOIC

RS Stock No.: 252-8686Brand: Texas InstrumentsManufacturers Part No.: LM2904BQDRQ1
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

36 V

Typical Gain Bandwidth Product

1.2MHz

Rail to Rail

Rail to Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

LM2904BQDRQ1 Texas Instruments, Operational Amplifier, Op Amp, RRO, 1.2MHz, 36 V, 8-Pin SOIC
Select packaging type

BD 2.475

BD 0.099 Each (In a Pack of 25) (Exc. Vat)

BD 2.723

BD 0.109 Each (In a Pack of 25) (inc. VAT)

LM2904BQDRQ1 Texas Instruments, Operational Amplifier, Op Amp, RRO, 1.2MHz, 36 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
25 - 100BD 0.099BD 2.475
125 - 225BD 0.099BD 2.475
250 - 600BD 0.088BD 2.200
625 - 1225BD 0.082BD 2.062
1250+BD 0.077BD 1.925

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

36 V

Typical Gain Bandwidth Product

1.2MHz

Rail to Rail

Rail to Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more