Texas Instruments LM2931CM/NOPB, LDO Regulator, 100mA Adjustable, 3 → 24 V 8-Pin, SOIC

RS Stock No.: 178-8866Brand: Texas InstrumentsManufacturers Part No.: LM2931CM/NOPB
brand-logo

Technical Document

Specifications

Maximum Output Current

100mA

Output Voltage

3 → 24 V

Number of Outputs

1

Line Regulation

1.5 mV/V

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Reference Voltage

1.26V

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Length

4.9mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
LM358ADR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin SOIC
BD 0.181Each (In a Pack of 50) (Exc. Vat)

P.O.A.

Each (In a Tube of 95) (Exc. Vat)

Texas Instruments LM2931CM/NOPB, LDO Regulator, 100mA Adjustable, 3 → 24 V 8-Pin, SOIC

P.O.A.

Each (In a Tube of 95) (Exc. Vat)

Texas Instruments LM2931CM/NOPB, LDO Regulator, 100mA Adjustable, 3 → 24 V 8-Pin, SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
LM358ADR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin SOIC
BD 0.181Each (In a Pack of 50) (Exc. Vat)

Technical Document

Specifications

Maximum Output Current

100mA

Output Voltage

3 → 24 V

Number of Outputs

1

Line Regulation

1.5 mV/V

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Pin Count

8

Reference Voltage

1.26V

Output Type

Adjustable

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3.9mm

Length

4.9mm

Product details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
LM358ADR2G onsemi, Op Amp, 1MHz 20 kHz, 3 → 32 V, 8-Pin SOIC
BD 0.181Each (In a Pack of 50) (Exc. Vat)