Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments LM317MKVURG3, 1 Linear Voltage, Voltage Regulator 500mA, 37 V 3-Pin, TO-252

RS Stock No.: 809-6333Brand: Texas InstrumentsManufacturers Part No.: LM317MKVURG3
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

1.5 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

6.7 x 6.22 x 2.39mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

2.39mm

Length

6.7mm

Width

6.22mm

Product details

LM117/LM317 Adjustable Voltage Regulators

The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.

Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.650

BD 0.165 Each (In a Pack of 10) (Exc. Vat)

BD 1.815

BD 0.181 Each (In a Pack of 10) (inc. VAT)

Texas Instruments LM317MKVURG3, 1 Linear Voltage, Voltage Regulator 500mA, 37 V 3-Pin, TO-252
Select packaging type

BD 1.650

BD 0.165 Each (In a Pack of 10) (Exc. Vat)

BD 1.815

BD 0.181 Each (In a Pack of 10) (inc. VAT)

Texas Instruments LM317MKVURG3, 1 Linear Voltage, Voltage Regulator 500mA, 37 V 3-Pin, TO-252
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 20BD 0.165BD 1.650
30 - 90BD 0.143BD 1.430
100 - 490BD 0.138BD 1.375
500 - 990BD 0.138BD 1.375
1000+BD 0.138BD 1.375

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Output Voltage

37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

1.5 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

6.7 x 6.22 x 2.39mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Height

2.39mm

Length

6.7mm

Width

6.22mm

Product details

LM117/LM317 Adjustable Voltage Regulators

The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.

Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more