Technical Document
Specifications
Brand
Texas InstrumentsMaximum Regulator Current
1mA
Number of Elements per Chip
1
Maximum Peak Operating Voltage
40V
Maximum Limiting Voltage
0.8V
Package Type
SOIC
Pin Count
8
BD 6.600
BD 0.264 Each (In a Pack of 25) (Exc. Vat)
BD 7.260
BD 0.290 Each (In a Pack of 25) (inc. VAT)
Texas Instruments LM334MX/NOPB Constant Current Diode, 1mA, 0.8V max, 8-Pin SOIC
Select packaging type
Standard
25
BD 6.600
BD 0.264 Each (In a Pack of 25) (Exc. Vat)
BD 7.260
BD 0.290 Each (In a Pack of 25) (inc. VAT)
Texas Instruments LM334MX/NOPB Constant Current Diode, 1mA, 0.8V max, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Regulator Current
1mA
Number of Elements per Chip
1
Maximum Peak Operating Voltage
40V
Maximum Limiting Voltage
0.8V
Package Type
SOIC
Pin Count
8