Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2 → 36 V
Stock information temporarily unavailable.
BD 110.000
BD 0.044 Each (On a Reel of 2500) (Exc. Vat)
BD 121.000
BD 0.048 Each (On a Reel of 2500) (inc. VAT)
LM339DR Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 2 → 36 V 14-Pin SOIC
2500
BD 110.000
BD 0.044 Each (On a Reel of 2500) (Exc. Vat)
BD 121.000
BD 0.048 Each (On a Reel of 2500) (inc. VAT)
LM339DR Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 2 → 36 V 14-Pin SOIC
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Output Type
CMOS, MOS, TTL
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
2 → 36 V