Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
1A
Input Voltage
6 → 42 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting
Package Type
HSOP
Number of Pins
8
Maximum Output Voltage
40V
Minimum Output Voltage
0.2V
PRICED TO CLEAR
Yes
Product details
LED Lighting - Illumination, DC/DC LED Drivers, Texas Instruments
LED Drivers, Texas Instruments
BD 0.874
BD 0.874 Each (Exc. Vat)
BD 0.961
BD 0.961 Each (inc. VAT)
Standard
1
BD 0.874
BD 0.874 Each (Exc. Vat)
BD 0.961
BD 0.961 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 0.874 |
10 - 94 | BD 0.676 |
95 - 189 | BD 0.671 |
190 - 474 | BD 0.666 |
475+ | BD 0.660 |
Technical Document
Specifications
Brand
Texas InstrumentsOutput Current
1A
Input Voltage
6 → 42 V dc
AC or DC Input Voltage
DC
Dimming Operation
PWM
Application
Automotive Lighting, Constant Current Source, General Lighting, Industrial Lighting
Package Type
HSOP
Number of Pins
8
Maximum Output Voltage
40V
Minimum Output Voltage
0.2V
PRICED TO CLEAR
Yes
Product details