Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.048V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.1 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Voltage
2.048 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Height
1.02mm
Width
1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.04mm
Product details
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
BD 3.652
BD 1.826 Each (In a Pack of 2) (Exc. Vat)
BD 4.017
BD 2.009 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.652
BD 1.826 Each (In a Pack of 2) (Exc. Vat)
BD 4.017
BD 2.009 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.826 | BD 3.652 |
10 - 18 | BD 1.738 | BD 3.476 |
20 - 48 | BD 1.562 | BD 3.124 |
50 - 98 | BD 1.414 | BD 2.827 |
100+ | BD 1.364 | BD 2.728 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.048V
Package Type
SOT-23
Reference Type
Fixed
Initial Accuracy
±0.1 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Voltage
2.048 V
Pin Count
3
Dimensions
3.04 x 1.4 x 1.02mm
Height
1.02mm
Width
1.4mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
3.04mm
Product details
Shunt Voltage Reference, Fixed, 1.2V to 2.3V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.