Texas Instruments,Audio5.5W, 10-Pin WSON LM48310SD/NOPB

RS Stock No.: 252-8845Brand: Texas InstrumentsManufacturers Part No.: LM48310SD/NOPB
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio

Output Type

1 Channel Mono

Maximum Power

5.5W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class D

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

1

Package Type

WSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 363.000

BD 0.363 Each (On a Reel of 1000) (Exc. Vat)

BD 399.300

BD 0.399 Each (On a Reel of 1000) (inc. VAT)

Texas Instruments,Audio5.5W, 10-Pin WSON LM48310SD/NOPB

BD 363.000

BD 0.363 Each (On a Reel of 1000) (Exc. Vat)

BD 399.300

BD 0.399 Each (On a Reel of 1000) (inc. VAT)

Texas Instruments,Audio5.5W, 10-Pin WSON LM48310SD/NOPB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio

Output Type

1 Channel Mono

Maximum Power

5.5W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class D

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

1

Package Type

WSON

Pin Count

10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more