Texas Instruments LM5001MA/NOPB, Boost Converter, Inverting, Step Up 1A Adjustable, 1500 kHz 8-Pin, SOIC

RS Stock No.: 121-8258Brand: Texas InstrumentsManufacturers Part No.: LM5001MA/NOPB
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Inverting, Step Up

Maximum Output Current

1A

Number of Outputs

1

Maximum Input Voltage

75 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

1500 kHz

Switching Regulator

Yes

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3.9mm

Country of Origin

United Kingdom

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 201.162

BD 2.118 Each (In a Tube of 95) (Exc. Vat)

BD 221.278

BD 2.330 Each (In a Tube of 95) (inc. VAT)

Texas Instruments LM5001MA/NOPB, Boost Converter, Inverting, Step Up 1A Adjustable, 1500 kHz 8-Pin, SOIC

BD 201.162

BD 2.118 Each (In a Tube of 95) (Exc. Vat)

BD 221.278

BD 2.330 Each (In a Tube of 95) (inc. VAT)

Texas Instruments LM5001MA/NOPB, Boost Converter, Inverting, Step Up 1A Adjustable, 1500 kHz 8-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Inverting, Step Up

Maximum Output Current

1A

Number of Outputs

1

Maximum Input Voltage

75 V

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

1500 kHz

Switching Regulator

Yes

Dimensions

4.9 x 3.9 x 1.45mm

Height

1.45mm

Length

4.9mm

Minimum Input Voltage

3.1 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

3.9mm

Country of Origin

United Kingdom

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more