Texas Instruments, LM5164QDDATQ1 Sync Buck Converter, 1-Channel 1A Adjustable 8-Pin, SO PowerPAD

RS Stock No.: 268-7540Brand: Texas InstrumentsManufacturers Part No.: LM5164QDDATQ1
brand-logo
View all in Buck Converters

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

100 V

Regulator Function

Current Limit, Short Circuit Protection, Thermal Shutdown Protection

Minimum Output Voltage

1.2 V

Minimum Input Voltage

6 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SO PowerPAD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 411.125

BD 1.644 Each (On a Reel of 250) (Exc. Vat)

BD 452.237

BD 1.808 Each (On a Reel of 250) (inc. VAT)

Texas Instruments, LM5164QDDATQ1 Sync Buck Converter, 1-Channel 1A Adjustable 8-Pin, SO PowerPAD

BD 411.125

BD 1.644 Each (On a Reel of 250) (Exc. Vat)

BD 452.237

BD 1.808 Each (On a Reel of 250) (inc. VAT)

Texas Instruments, LM5164QDDATQ1 Sync Buck Converter, 1-Channel 1A Adjustable 8-Pin, SO PowerPAD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

1A

Maximum Output Voltage

100 V

Regulator Function

Current Limit, Short Circuit Protection, Thermal Shutdown Protection

Minimum Output Voltage

1.2 V

Minimum Input Voltage

6 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

8

Package Type

SO PowerPAD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more