Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments LM555CN LM555CN/NOPB, Timer Circuit, 8-Pin PDIP

RS Stock No.: 197-7307Brand: Texas InstrumentsManufacturers Part No.: LM555CN/NOPB
View all in Timer Circuits

Technical Document

Specifications

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Series

LM555CN

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 13.860

BD 0.346 Each (In a Tube of 40) (Exc. Vat)

BD 15.246

BD 0.381 Each (In a Tube of 40) (inc. VAT)

Texas Instruments LM555CN LM555CN/NOPB, Timer Circuit, 8-Pin PDIP

BD 13.860

BD 0.346 Each (In a Tube of 40) (Exc. Vat)

BD 15.246

BD 0.381 Each (In a Tube of 40) (inc. VAT)

Texas Instruments LM555CN LM555CN/NOPB, Timer Circuit, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Series

LM555CN

Country of Origin

Malaysia