LM741J Texas Instruments, Op Amp, 1MHz, 8-Pin CDIP

RS Stock No.: 252-5477Brand: Texas InstrumentsManufacturers Part No.: LM741J
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

CDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 10.994

BD 10.994 Each (Exc. Vat)

BD 12.093

BD 12.093 Each (inc. VAT)

LM741J Texas Instruments, Op Amp, 1MHz, 8-Pin CDIP
Select packaging type

BD 10.994

BD 10.994 Each (Exc. Vat)

BD 12.093

BD 12.093 Each (inc. VAT)

LM741J Texas Instruments, Op Amp, 1MHz, 8-Pin CDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 10.994
5 - 9BD 10.444
10 - 24BD 9.416
25 - 49BD 8.734
50+BD 8.652

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

CDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

1MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more