Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Humidity, Temperature
Output Type
Open-Drain
Interface Type
2-Wire
Accuracy
±1°C
Mounting Type
Surface Mount
BD 2.614
BD 1.307 Each (In a Pack of 2) (Exc. Vat)
BD 2.875
BD 1.438 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 2.614
BD 1.307 Each (In a Pack of 2) (Exc. Vat)
BD 2.875
BD 1.438 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Humidity, Temperature
Output Type
Open-Drain
Interface Type
2-Wire
Accuracy
±1°C
Mounting Type
Surface Mount