Texas Instruments LMD18200T/NOPB, Brushed Motor Controller, 55 V 3A 11-Pin, TO-220

RS Stock No.: 866-0225Brand: Texas InstrumentsManufacturers Part No.: LMD18200T/NOPB
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

55 V

Mounting Type

Through Hole

Package Type

TO-220

Maximum Operating Supply Voltage

55 V

Pin Count

11

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

20.02mm

Height

17.5mm

Width

4.5mm

Dimensions

20.02 x 4.5 x 17.5mm

Product details

Motion/Motor Controllers, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 439.780

BD 21.989 Each (In a Tube of 20) (Exc. Vat)

BD 483.758

BD 24.188 Each (In a Tube of 20) (inc. VAT)

Texas Instruments LMD18200T/NOPB, Brushed Motor Controller, 55 V 3A 11-Pin, TO-220

BD 439.780

BD 21.989 Each (In a Tube of 20) (Exc. Vat)

BD 483.758

BD 24.188 Each (In a Tube of 20) (inc. VAT)

Texas Instruments LMD18200T/NOPB, Brushed Motor Controller, 55 V 3A 11-Pin, TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

Brushed DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

3A

Maximum Collector Emitter Voltage

55 V

Mounting Type

Through Hole

Package Type

TO-220

Maximum Operating Supply Voltage

55 V

Pin Count

11

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

20.02mm

Height

17.5mm

Width

4.5mm

Dimensions

20.02 x 4.5 x 17.5mm

Product details

Motion/Motor Controllers, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more