Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Differential
Typical 3dB Bandwidth
6200MHz
Typical Power Gain
6 dB
Typical Output Power
275mW
Typical Noise Figure
9.6dB
Number of Channels per Chip
1
Maximum Operating Frequency
8 GHz
Package Type
UQFN
Pin Count
14
BD 1,721.500
BD 6.886 Each (On a Reel of 250) (Exc. Vat)
BD 1,893.650
BD 7.575 Each (On a Reel of 250) (inc. VAT)
250
BD 1,721.500
BD 6.886 Each (On a Reel of 250) (Exc. Vat)
BD 1,893.650
BD 7.575 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Differential
Typical 3dB Bandwidth
6200MHz
Typical Power Gain
6 dB
Typical Output Power
275mW
Typical Noise Figure
9.6dB
Number of Channels per Chip
1
Maximum Operating Frequency
8 GHz
Package Type
UQFN
Pin Count
14