Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Differential
Typical 3dB Bandwidth
6200MHz
Typical Power Gain
6 dB
Typical Output Power
275mW
Typical Noise Figure
9.6dB
Number of Channels per Chip
1
Maximum Operating Frequency
8 GHz
Package Type
UQFN
Pin Count
14
Stock information temporarily unavailable.
BD 7.992
BD 7.992 Each (Exc. Vat)
BD 8.791
BD 8.791 Each (inc. VAT)
LMH5401IRMST Texas Instruments, RF Amplifier Differential, 6 dB 8 GHz, 14-Pin UQFN
Select packaging type
Standard
1
BD 7.992
BD 7.992 Each (Exc. Vat)
BD 8.791
BD 8.791 Each (inc. VAT)
LMH5401IRMST Texas Instruments, RF Amplifier Differential, 6 dB 8 GHz, 14-Pin UQFN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 7.992 |
5 - 9 | BD 7.596 |
10+ | BD 6.831 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Differential
Typical 3dB Bandwidth
6200MHz
Typical Power Gain
6 dB
Typical Output Power
275mW
Typical Noise Figure
9.6dB
Number of Channels per Chip
1
Maximum Operating Frequency
8 GHz
Package Type
UQFN
Pin Count
14