Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 15.5 V
Typical Gain Bandwidth Product
1MHz
Rail to Rail
Rail to Rail Input/Output
BD 313.500
BD 0.104 Each (On a Reel of 3000) (Exc. Vat)
BD 344.850
BD 0.114 Each (On a Reel of 3000) (inc. VAT)
3000
BD 313.500
BD 0.104 Each (On a Reel of 3000) (Exc. Vat)
BD 344.850
BD 0.114 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 15.5 V
Typical Gain Bandwidth Product
1MHz
Rail to Rail
Rail to Rail Input/Output