Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
42 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Pin Count
7
Package Type
TO-PMOD
Switching Regulator
Yes
Line Regulation
0.01 %
Load Regulation
1.5 mV/A
Minimum Operating Temperature
-40 °C
Length
10.16mm
Dimensions
10.16 x 9.85 x 4.53mm
Efficiency
92%
Width
9.85mm
Height
4.53mm
Maximum Operating Temperature
+125 °C
Product details
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
BD 5.786
BD 5.786 Each (Exc. Vat)
BD 6.365
BD 6.365 Each (inc. VAT)
Standard
1
BD 5.786
BD 5.786 Each (Exc. Vat)
BD 6.365
BD 6.365 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Maximum Output Voltage
6 V
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
6 V
Maximum Input Voltage
42 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
400 kHz
Pin Count
7
Package Type
TO-PMOD
Switching Regulator
Yes
Line Regulation
0.01 %
Load Regulation
1.5 mV/A
Minimum Operating Temperature
-40 °C
Length
10.16mm
Dimensions
10.16 x 9.85 x 4.53mm
Efficiency
92%
Width
9.85mm
Height
4.53mm
Maximum Operating Temperature
+125 °C
Product details
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.