MC33078P Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
16MHz
Rail to Rail
No
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 119.350
BD 2.387 Each (In a Tube of 50) (Exc. Vat)
BD 131.285
BD 2.626 Each (In a Tube of 50) (inc. VAT)
MC33078P Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin PDIP
50
BD 119.350
BD 2.387 Each (In a Tube of 50) (Exc. Vat)
BD 131.285
BD 2.626 Each (In a Tube of 50) (inc. VAT)
MC33078P Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin PDIP
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | BD 2.387 | BD 119.350 |
100 - 200 | BD 1.958 | BD 97.900 |
250 - 450 | BD 1.832 | BD 91.575 |
500+ | BD 1.793 | BD 89.650 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
16MHz
Rail to Rail
No
Country of Origin
Mexico