Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments MSP430 Development Kit MSP-EXP432P401R

RS Stock No.: 878-7342Brand: Texas InstrumentsManufacturers Part No.: MSP-EXP432P401R
brand-logo

Technical Document

Specifications

Kit Name

MSP430

Technology

Development Kit

Device Core

ARM Cortex M4F

Processor Family Name

M4F Processor

Processor Type

MCU

PRICED TO CLEAR

Yes

Product details

MSP432P401R™ LaunchPad Evaluation Kit

The Texas Instruments MSP‑EXP432P401R LaunchPad™ is an easy-to-use evaluation kit for the MSP432P401R microcontroller. It contains everything needed to start development work, including on-board emulation for programming, debugging, and energy measurements. The MSP432P401R MCU supports low-power applications requiring increased CPU speed with 32-bit performance. 40-pin headers simplify rapid prototyping, aided by a wide variety of optional BoosterPack™ plug-in modules that encompass technologies such as wireless connectivity, environmental monitoring and sensing, and graphical displays.

Key features:

MSP432P401R Low-power ARM Cortex-M4F MCU
40-pin LaunchPad™ standard that utilizes the BoosterPack™ ecosystem
XDS110-ET open-source on-board debugger
EnergyTrace+ technology and application UART
Back-channel UART through USB to PC
Two push-button switches and two LEDs for user interaction

Supplied with

MSP‑EXP432P401R LaunchPad™ Evaluation Board
Micro USB cable
Quick Start Guide

Stock information temporarily unavailable.

P.O.A.

Texas Instruments MSP430 Development Kit MSP-EXP432P401R

P.O.A.

Texas Instruments MSP430 Development Kit MSP-EXP432P401R
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Name

MSP430

Technology

Development Kit

Device Core

ARM Cortex M4F

Processor Family Name

M4F Processor

Processor Type

MCU

PRICED TO CLEAR

Yes

Product details

MSP432P401R™ LaunchPad Evaluation Kit

The Texas Instruments MSP‑EXP432P401R LaunchPad™ is an easy-to-use evaluation kit for the MSP432P401R microcontroller. It contains everything needed to start development work, including on-board emulation for programming, debugging, and energy measurements. The MSP432P401R MCU supports low-power applications requiring increased CPU speed with 32-bit performance. 40-pin headers simplify rapid prototyping, aided by a wide variety of optional BoosterPack™ plug-in modules that encompass technologies such as wireless connectivity, environmental monitoring and sensing, and graphical displays.

Key features:

MSP432P401R Low-power ARM Cortex-M4F MCU
40-pin LaunchPad™ standard that utilizes the BoosterPack™ ecosystem
XDS110-ET open-source on-board debugger
EnergyTrace+ technology and application UART
Back-channel UART through USB to PC
Two push-button switches and two LEDs for user interaction

Supplied with

MSP‑EXP432P401R LaunchPad™ Evaluation Board
Micro USB cable
Quick Start Guide