Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
60 kB, 256 B
Maximum Frequency
8MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of I2C Channels
0
Number of UART Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
3 x 16 bit, 7 x 16 bit
Dimensions
10.2 x 10.2 x 1.45mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
10.2mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 12 bit
Length
10.2mm
Number of ADC Units
1
Product details
MSP430F1x Ultra-Low-Power Microcontrollers, Texas Instruments
The MSP430F1xx - 1 Series have an 8MHz CPU delivering ultra-low power performance.
Upto 8MHz CPU speed
1.8 to 3.6V operation
Up to 60KB Flash
Up to 10KB RAM
Wide range of high-performance analogue and intelligent digital peripherals
5 ultra-low power modes of operation
0.1μA RAM retention
0.7μA real-time clock mode
200μA per MHz active
Fast Wake-Up From Standby Mode in < 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.
BD 890.560
BD 5.566 Each (In a Tube of 160) (Exc. Vat)
BD 979.616
BD 6.123 Each (In a Tube of 160) (inc. VAT)
160
BD 890.560
BD 5.566 Each (In a Tube of 160) (Exc. Vat)
BD 979.616
BD 6.123 Each (In a Tube of 160) (inc. VAT)
160
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
64
Device Core
MSP430
Data Bus Width
16bit
Program Memory Size
60 kB, 256 B
Maximum Frequency
8MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
2 x 16 bit
Number of SPI Channels
2
Number of I2C Channels
0
Number of UART Channels
2
Number of USART Channels
2
Typical Operating Supply Voltage
1.8 → 3.6 V
Number of CAN Channels
0
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
3 x 16 bit, 7 x 16 bit
Dimensions
10.2 x 10.2 x 1.45mm
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Width
10.2mm
Height
1.45mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
8 x 12 bit
Length
10.2mm
Number of ADC Units
1
Product details
MSP430F1x Ultra-Low-Power Microcontrollers, Texas Instruments
The MSP430F1xx - 1 Series have an 8MHz CPU delivering ultra-low power performance.
Upto 8MHz CPU speed
1.8 to 3.6V operation
Up to 60KB Flash
Up to 10KB RAM
Wide range of high-performance analogue and intelligent digital peripherals
5 ultra-low power modes of operation
0.1μA RAM retention
0.7μA real-time clock mode
200μA per MHz active
Fast Wake-Up From Standby Mode in < 6μs
MSP430 Microcontrollers, Texas Instruments
The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.