Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
VQFN (RGZ)
Mounting Type
Surface Mount
Pin Count
48
Device Core
MSP430
Stock information temporarily unavailable.
BD 544.500
BD 2.178 Each (On a Reel of 250) (Exc. Vat)
BD 598.950
BD 2.396 Each (On a Reel of 250) (inc. VAT)
Texas Instruments MSP430, MSP430 Microcontroller MCU, 48-Pin VQFN (RGZ)
250
BD 544.500
BD 2.178 Each (On a Reel of 250) (Exc. Vat)
BD 598.950
BD 2.396 Each (On a Reel of 250) (inc. VAT)
Texas Instruments MSP430, MSP430 Microcontroller MCU, 48-Pin VQFN (RGZ)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
VQFN (RGZ)
Mounting Type
Surface Mount
Pin Count
48
Device Core
MSP430