Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
VQFN
Mounting Type
PCB
Pin Count
32
Device Core
16 bit MCU
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
Program Memory Type
FRAM
Stock information temporarily unavailable.
BD 342.375
BD 1.370 Each (On a Reel of 250) (Exc. Vat)
BD 376.613
BD 1.507 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, 16bit 16 bit MCU, MSP430 Microcontroller, 16MHz, 32 kB FRAM, 32-Pin VQFN
250
BD 342.375
BD 1.370 Each (On a Reel of 250) (Exc. Vat)
BD 376.613
BD 1.507 Each (On a Reel of 250) (inc. VAT)
Texas Instruments, 16bit 16 bit MCU, MSP430 Microcontroller, 16MHz, 32 kB FRAM, 32-Pin VQFN
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
VQFN
Mounting Type
PCB
Pin Count
32
Device Core
16 bit MCU
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
Program Memory Type
FRAM