Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
VQFN
Mounting Type
PCB
Pin Count
32
Device Core
16 bit MCU
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
Program Memory Type
FRAM
Stock information temporarily unavailable.
BD 2.794
BD 1.397 Each (In a Pack of 2) (Exc. Vat)
BD 3.073
BD 1.537 Each (In a Pack of 2) (inc. VAT)
Texas Instruments, 16bit 16 bit MCU, MSP430 Microcontroller, 16MHz, 32 kB FRAM, 32-Pin VQFN
Select packaging type
Standard
2
BD 2.794
BD 1.397 Each (In a Pack of 2) (Exc. Vat)
BD 3.073
BD 1.537 Each (In a Pack of 2) (inc. VAT)
Texas Instruments, 16bit 16 bit MCU, MSP430 Microcontroller, 16MHz, 32 kB FRAM, 32-Pin VQFN
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsFamily Name
MSP430
Package Type
VQFN
Mounting Type
PCB
Pin Count
32
Device Core
16 bit MCU
Data Bus Width
16bit
Program Memory Size
32 kB
Maximum Frequency
16MHz
Program Memory Type
FRAM