Texas Instruments NE556DR NE556DR, Timer Circuit, 14-Pin SOIC

RS Stock No.: 197-7394Brand: Texas InstrumentsManufacturers Part No.: NE556DR
View all in Timer Circuits

Technical Document

Specifications

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Series

NE556DR

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 247.500

BD 0.099 Each (On a Reel of 2500) (Exc. Vat)

BD 272.250

BD 0.109 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NE556DR NE556DR, Timer Circuit, 14-Pin SOIC

BD 247.500

BD 0.099 Each (On a Reel of 2500) (Exc. Vat)

BD 272.250

BD 0.109 Each (On a Reel of 2500) (inc. VAT)

Texas Instruments NE556DR NE556DR, Timer Circuit, 14-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Package Type

SOIC

Number of Internal Timers

1

Pin Count

14

Series

NE556DR

Country of Origin

Malaysia