OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP

RS Stock No.: 517-2318Brand: Texas InstrumentsManufacturers Part No.: OP07CP
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Country of Origin

Mexico

Product details

Precision Operational Amplifiers, Texas Instruments

A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
OP07CPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
BD 1.283Each (In a Tube of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.005

BD 0.500 Each (In a Pack of 10) (Exc. Vat)

BD 5.505

BD 0.550 Each (In a Pack of 10) (inc. VAT)

OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
Select packaging type

BD 5.005

BD 0.500 Each (In a Pack of 10) (Exc. Vat)

BD 5.505

BD 0.550 Each (In a Pack of 10) (inc. VAT)

OP07CP Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
OP07CPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
BD 1.283Each (In a Tube of 50) (Exc. Vat)

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

0.3V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

10.5nV/√Hz

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Country of Origin

Mexico

Product details

Precision Operational Amplifiers, Texas Instruments

A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
OP07CPZ Analog Devices, Op Amp, 600kHz, 8-Pin PDIP
BD 1.283Each (In a Tube of 50) (Exc. Vat)