Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments, 8-Pin PDIP OPA134PA

RS Stock No.: 121-8510Brand: Texas InstrumentsManufacturers Part No.: OPA134PA
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Through Hole

Power Supply Type

Dual

Number of Channels per Chip

1

Package Type

PDIP

Pin Count

8

Typical Gain Bandwidth Product

8MHz

Minimum CMRR

86dB

Minimum Operating Temperature

-40 °C

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 52.762

BD 1.055 Each (In a Tube of 50) (Exc. Vat)

BD 58.038

BD 1.161 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, 8-Pin PDIP OPA134PA

BD 52.762

BD 1.055 Each (In a Tube of 50) (Exc. Vat)

BD 58.038

BD 1.161 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, 8-Pin PDIP OPA134PA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Operational Amplifier

Mounting Type

Through Hole

Power Supply Type

Dual

Number of Channels per Chip

1

Package Type

PDIP

Pin Count

8

Typical Gain Bandwidth Product

8MHz

Minimum CMRR

86dB

Minimum Operating Temperature

-40 °C

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more