OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
11MHz
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 3.443
BD 1.722 Each (In a Pack of 2) (Exc. Vat)
BD 3.787
BD 1.894 Each (In a Pack of 2) (inc. VAT)
OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
Select packaging type
Standard
2
BD 3.443
BD 1.722 Each (In a Pack of 2) (Exc. Vat)
BD 3.787
BD 1.894 Each (In a Pack of 2) (inc. VAT)
OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.722 | BD 3.443 |
10 - 18 | BD 1.485 | BD 2.970 |
20 - 48 | BD 1.463 | BD 2.926 |
50+ | BD 1.452 | BD 2.904 |
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
11MHz
Country of Origin
Malaysia