Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
80MHz
Typical Dual Supply Voltage
±2.25 → ±18V
Typical Slew Rate
27V/µs
Maximum Operating Frequency
100 Hz
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
130 dB
Typical Input Voltage Noise Density
1.5nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
BD 17.518
BD 3.504 Each (In a Pack of 5) (Exc. Vat)
BD 19.270
BD 3.854 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 17.518
BD 3.504 Each (In a Pack of 5) (Exc. Vat)
BD 19.270
BD 3.854 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 35 | BD 3.504 | BD 17.518 |
40+ | BD 3.064 | BD 15.318 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
80MHz
Typical Dual Supply Voltage
±2.25 → ±18V
Typical Slew Rate
27V/µs
Maximum Operating Frequency
100 Hz
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
No
Typical Voltage Gain
130 dB
Typical Input Voltage Noise Density
1.5nV/√Hz
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.