Single precision op-amp,OPA177GP DIP8

RS Stock No.: 121-8503Brand: Texas InstrumentsManufacturers Part No.: OPA177GP
View all in Op Amps

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±3 → ±18V

Typical Slew Rate

0.3V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

135.6 dB

Length

9.81mm

Dimensions

9.81 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 56.100

BD 1.122 Each (In a Tube of 50) (Exc. Vat)

BD 61.710

BD 1.234 Each (In a Tube of 50) (inc. VAT)

Single precision op-amp,OPA177GP DIP8

BD 56.100

BD 1.122 Each (In a Tube of 50) (Exc. Vat)

BD 61.710

BD 1.234 Each (In a Tube of 50) (inc. VAT)

Single precision op-amp,OPA177GP DIP8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

600kHz

Typical Dual Supply Voltage

±3 → ±18V

Typical Slew Rate

0.3V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

135.6 dB

Length

9.81mm

Dimensions

9.81 x 6.35 x 4.57mm

Width

6.35mm

Height

4.57mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more