OPA2210ID Texas Instruments, Precision, Op Amp, RRO, 18MHz, 8-Pin SOIC(D)

RS Stock No.: 252-5511Brand: Texas InstrumentsManufacturers Part No.: OPA2210ID
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC(D)

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

18MHz

Rail to Rail

Rail to Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 4.697

BD 2.348 Each (In a Pack of 2) (Exc. Vat)

BD 5.167

BD 2.583 Each (In a Pack of 2) (inc. VAT)

OPA2210ID Texas Instruments, Precision, Op Amp, RRO, 18MHz, 8-Pin SOIC(D)
Select packaging type

BD 4.697

BD 2.348 Each (In a Pack of 2) (Exc. Vat)

BD 5.167

BD 2.583 Each (In a Pack of 2) (inc. VAT)

OPA2210ID Texas Instruments, Precision, Op Amp, RRO, 18MHz, 8-Pin SOIC(D)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
2 - 8BD 2.348BD 4.697
10 - 18BD 2.233BD 4.466
20 - 48BD 2.008BD 4.015
50 - 98BD 1.826BD 3.652
100+BD 1.760BD 3.520

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC(D)

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

18MHz

Rail to Rail

Rail to Rail Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more