Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
2.2 → 5.5 V
Typical Gain Bandwidth Product
900kHz
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
134 dB
Typical Input Voltage Noise Density
20nV/√Hz
Length
3mm
Height
1.3mm
Width
1.75mm
Dimensions
3 x 1.75 x 1.3mm
BD 1.122
BD 1.122 Each (Exc. Vat)
BD 1.234
BD 1.234 Each (inc. VAT)
Standard
1
BD 1.122
BD 1.122 Each (Exc. Vat)
BD 1.234
BD 1.234 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 1.122 |
5 - 9 | BD 1.006 |
10 - 19 | BD 0.968 |
20 - 99 | BD 0.902 |
100+ | BD 0.869 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
8
Typical Single Supply Voltage
2.2 → 5.5 V
Typical Gain Bandwidth Product
900kHz
Typical Slew Rate
0.4V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Rail to Rail
Rail to Rail Input/Output
Typical Voltage Gain
134 dB
Typical Input Voltage Noise Density
20nV/√Hz
Length
3mm
Height
1.3mm
Width
1.75mm
Dimensions
3 x 1.75 x 1.3mm