Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
High Output Current
Mounting Type
Surface Mount
Package Type
VQFN
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
16
Rail to Rail
No
BD 6.738
BD 1.348 Each (In a Pack of 5) (Exc. Vat)
BD 7.412
BD 1.483 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 6.738
BD 1.348 Each (In a Pack of 5) (Exc. Vat)
BD 7.412
BD 1.483 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 1.348 | BD 6.738 |
10 - 20 | BD 1.210 | BD 6.050 |
25 - 45 | BD 1.138 | BD 5.692 |
50 - 95 | BD 1.128 | BD 5.638 |
100+ | BD 1.012 | BD 5.060 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
High Output Current
Mounting Type
Surface Mount
Package Type
VQFN
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
16
Rail to Rail
No