Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Slew Rate
12V/µs
Typical Gain Bandwidth Product
18MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Product details
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
BD 0.990
BD 0.990 Each (Exc. Vat)
BD 1.089
BD 1.089 Each (inc. VAT)
Standard
1
BD 0.990
BD 0.990 Each (Exc. Vat)
BD 1.089
BD 1.089 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | BD 0.990 |
25 - 99 | BD 0.836 |
100 - 249 | BD 0.792 |
250 - 499 | BD 0.748 |
500+ | BD 0.710 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Slew Rate
12V/µs
Typical Gain Bandwidth Product
18MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Product details
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.