OPA4227UA Texas Instruments, Op Amp, 8MHz, 14-Pin SOIC

RS Stock No.: 661-0953Brand: Texas InstrumentsManufacturers Part No.: OPA4227UA
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2.3V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

160 dB

Typical Input Voltage Noise Density

3.5nV/√Hz

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 5.274

BD 5.274 Each (Exc. Vat)

BD 5.801

BD 5.801 Each (inc. VAT)

OPA4227UA Texas Instruments, Op Amp, 8MHz, 14-Pin SOIC
Select packaging type

BD 5.274

BD 5.274 Each (Exc. Vat)

BD 5.801

BD 5.801 Each (inc. VAT)

OPA4227UA Texas Instruments, Op Amp, 8MHz, 14-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit price
1 - 24BD 5.274
25 - 99BD 4.455
100 - 249BD 3.680
250 - 499BD 3.492
500+BD 3.206

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Amplifier Type

Low Noise, Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Gain Bandwidth Product

8MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

2.3V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

160 dB

Typical Input Voltage Noise Density

3.5nV/√Hz

Height

1.58mm

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Product details

Precision Operational Amplifiers, OPA Series

Precision operational amplifiers from Texas Instruments Burr Brown OPA series are suitable for demanding applications requiring high accuracy and low parametric drift with time and temperature. Typical applications include transducer and strain gauge amplifiers, precision integrators, active filters and high accuracy instrumentation. Many of these devices are available in single, dual and quad configurations, in both through-hole and SMT formats.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in