OPA633KP Texas Instruments, High Speed Buffer, 8-Pin PDIP

RS Stock No.: 647-586Brand: Texas InstrumentsManufacturers Part No.: OPA633KP
brand-logo
View all in Video Amplifiers ICs

Technical Document

Specifications

IC Type

High Speed Buffer IC

Typical Single Supply Voltage

16 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Length

9.81mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Product details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.681

BD 10.681 Each (Exc. Vat)

BD 11.749

BD 11.749 Each (inc. VAT)

OPA633KP Texas Instruments, High Speed Buffer, 8-Pin PDIP
Select packaging type

BD 10.681

BD 10.681 Each (Exc. Vat)

BD 11.749

BD 11.749 Each (inc. VAT)

OPA633KP Texas Instruments, High Speed Buffer, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 10.681
2 - 9BD 10.258
10 - 14BD 10.026
15 - 24BD 9.850
25+BD 9.774

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

IC Type

High Speed Buffer IC

Typical Single Supply Voltage

16 V

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Height

4.57mm

Length

9.81mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

0 °C

Width

6.35mm

Product details

Video Amplifiers & Buffers, Texas Instruments

Video Amplifiers & Buffers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in