Texas Instruments, OPT101P Full Spectrum Photodetector Amplifier Unit, Through Hole PDIP, SOP

RS Stock No.: 197-7464Brand: Texas InstrumentsManufacturers Part No.: OPT101P
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet

Wavelength of Peak Sensitivity

1100nm

Package Type

PDIP, SOP

Mounting Type

Through Hole

Amplifier Function

Yes

Number of Pins

8

Length

9.91mm

Width

10.54mm

Height

4.95mm

Peak Photo Sensitivity

0.45A/W

Series

OPT101

Country of Origin

Thailand

Stock information temporarily unavailable.

BD 165.000

BD 3.300 Each (In a Tube of 50) (Exc. Vat)

BD 181.500

BD 3.630 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, OPT101P Full Spectrum Photodetector Amplifier Unit, Through Hole PDIP, SOP

BD 165.000

BD 3.300 Each (In a Tube of 50) (Exc. Vat)

BD 181.500

BD 3.630 Each (In a Tube of 50) (inc. VAT)

Texas Instruments, OPT101P Full Spectrum Photodetector Amplifier Unit, Through Hole PDIP, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Spectrums Detected

Infrared, Ultraviolet

Wavelength of Peak Sensitivity

1100nm

Package Type

PDIP, SOP

Mounting Type

Through Hole

Amplifier Function

Yes

Number of Pins

8

Length

9.91mm

Width

10.54mm

Height

4.95mm

Peak Photo Sensitivity

0.45A/W

Series

OPT101

Country of Origin

Thailand