Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Light
Peak Wavelength
550 nm
Array Size
2 x 2 x 0.65
Mounting Type
Surface Mount
Package Type
USON
Pin Count
6
Interface
I2C
BD 4.345
BD 0.869 Each (In a Pack of 5) (Exc. Vat)
BD 4.779
BD 0.956 Each (In a Pack of 5) (inc. VAT)
OPT3001DNPR Texas Instruments, Colour & Light Sensor, 550 nm I2C 6-Pin USON
Select packaging type
Standard
5
BD 4.345
BD 0.869 Each (In a Pack of 5) (Exc. Vat)
BD 4.779
BD 0.956 Each (In a Pack of 5) (inc. VAT)
OPT3001DNPR Texas Instruments, Colour & Light Sensor, 550 nm I2C 6-Pin USON
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | BD 0.869 | BD 4.345 |
| 50 - 95 | BD 0.737 | BD 3.685 |
| 100 - 245 | BD 0.610 | BD 3.052 |
| 250+ | BD 0.600 | BD 2.998 |
Technical Document
Specifications
Brand
Texas InstrumentsSensor Type
Light
Peak Wavelength
550 nm
Array Size
2 x 2 x 0.65
Mounting Type
Surface Mount
Package Type
USON
Pin Count
6
Interface
I2C


