Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
P82B96
Logic Function
Buffer
Number of Channels
4
IC Type
Bus Buffer IC
Schmitt Trigger Input
No
Input Type
Buffered
Output Type
Bidirectional
Polarity
Non-Inverting
Package Type
SOIC
Pin Count
8
BD 3.366
BD 1.683 Each (In a Pack of 2) (Exc. Vat)
BD 3.703
BD 1.851 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 3.366
BD 1.683 Each (In a Pack of 2) (Exc. Vat)
BD 3.703
BD 1.851 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | BD 1.683 | BD 3.366 |
50 - 98 | BD 1.430 | BD 2.860 |
100 - 248 | BD 1.314 | BD 2.629 |
250+ | BD 1.298 | BD 2.596 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
P82B96
Logic Function
Buffer
Number of Channels
4
IC Type
Bus Buffer IC
Schmitt Trigger Input
No
Input Type
Buffered
Output Type
Bidirectional
Polarity
Non-Inverting
Package Type
SOIC
Pin Count
8