PCA9515AD, Bus Repeater PCA9515A I2C, SMBus, 8-Pin SOIC

RS Stock No.: 825-3224Brand: Texas InstrumentsManufacturers Part No.: PCA9515AD
brand-logo
View all in Bus Repeaters

Technical Document

Specifications

Logic Family

PCA9515A

Logic Function

Bus Repeater

Bus Compatibility

I2C, SMBus

Bi-Directional

Yes

Absolute Propagation Delay Time

100ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4 x 5 x 1.5mm

Length

4mm

Width

5mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Product details

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

PCA9515AD, Bus Repeater PCA9515A I2C, SMBus, 8-Pin SOIC
Select packaging type

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

PCA9515AD, Bus Repeater PCA9515A I2C, SMBus, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

PCA9515A

Logic Function

Bus Repeater

Bus Compatibility

I2C, SMBus

Bi-Directional

Yes

Absolute Propagation Delay Time

100ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4 x 5 x 1.5mm

Length

4mm

Width

5mm

Height

1.5mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

PRICED TO CLEAR

Yes

Product details

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more