Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Mounting Type
Through Hole
Product details
I²C Bus I/O Expander, Texas Instruments
BD 20.488
BD 0.820 Each (In a Tube of 25) (Exc. Vat)
BD 22.537
BD 0.902 Each (In a Tube of 25) (inc. VAT)
25
BD 20.488
BD 0.820 Each (In a Tube of 25) (Exc. Vat)
BD 22.537
BD 0.902 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Mounting Type
Through Hole
Product details