Texas Instruments 8-Channel I/O Expander I2C 16-Pin PDIP, PCF8574N
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Country of Origin
Mexico
BD 5.418
BD 1.084 Each (In a Pack of 5) (Exc. Vat)
BD 5.960
BD 1.192 Each (In a Pack of 5) (inc. VAT)
Texas Instruments 8-Channel I/O Expander I2C 16-Pin PDIP, PCF8574N
5
BD 5.418
BD 1.084 Each (In a Pack of 5) (Exc. Vat)
BD 5.960
BD 1.192 Each (In a Pack of 5) (inc. VAT)
Texas Instruments 8-Channel I/O Expander I2C 16-Pin PDIP, PCF8574N
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.084 | BD 5.418 |
25 - 45 | BD 1.028 | BD 5.142 |
50 - 120 | BD 0.935 | BD 4.675 |
125 - 245 | BD 0.858 | BD 4.290 |
250+ | BD 0.825 | BD 4.125 |
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Country of Origin
Mexico